Intesis Ethernet

Subtotal (1 unit)*

$723.14

(exc. GST)

$795.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.14

*price indicative

RS Stock No.:
482-697
Mfr. Part No.:
INMBSRTR0320000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

Router

Wireless Connectivity

Ethernet

Depth

58mm

Standards/Approvals

No

Width

53mm

Weight

92g

Height

93mm

COO (Country of Origin):
ES
The Intesis Modbus Router is a compact device that facilitates seamless integration between Modbus RTU and Modbus TCP networks. It allows Modbus RTU devices, registers, and resources to be transparently accessed by a Modbus TCP client BMS (Building Management System) or controller. This integration ensures that data from Modbus RTU devices can be easily incorporated into a Modbus TCP system, enhancing communication and interoperability across different Modbus network types.

Commissioning-friendly approach with Intesis MAPS

Modbus diagnostic signals available

Easy integration with Intesis MAPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy