D-Link DWM-314-TP Cellular, 4 Port 4G LTE
- RS Stock No.:
- 842-445
- Mfr. Part No.:
- DWM-314-TP/B
- Brand:
- D-Link
N
Subtotal (1 unit)*
$672.84
(exc. GST)
$740.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $672.84 |
*price indicative
- RS Stock No.:
- 842-445
- Mfr. Part No.:
- DWM-314-TP/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Industrial Router | |
| Modem Type | 4G LTE | |
| Model Number | DWM-314-TP | |
| Transmission Speed | 150Mbps | |
| Mount Type | DIN Rail | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | EN 18031-1 | |
| Width | 99mm | |
| Depth | 115mm | |
| Height | 31mm | |
| Communication Protocol | Cellular | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Industrial Router | ||
Modem Type 4G LTE | ||
Model Number DWM-314-TP | ||
Transmission Speed 150Mbps | ||
Mount Type DIN Rail | ||
Number of Ports 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port RJ45 | ||
Standards/Approvals EN 18031-1 | ||
Width 99mm | ||
Depth 115mm | ||
Height 31mm | ||
Communication Protocol Cellular | ||
- COO (Country of Origin):
- TW
The D-Link 4G Multi-Connect PoE Modem delivers seamless 4G-LTE connectivity, ensuring reliable communication for various applications while providing power through a single Ethernet cable for efficient installation.
Equipped with a four-port Fast Ethernet Interface for versatile connections
Supports Power over Ethernet (PoE+) for easy device integration and reduced wiring
Industrial-grade design withstands extreme environmental conditions
PD-Alive feature minimises downtime for uninterrupted service
Flexible power input range accommodates different electrical setups
