Subtotal (1 unit)*
$1,168.19
(exc. GST)
$1,285.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.19 |
*price indicative
- RS Stock No.:
- 597-672
- Mfr. Part No.:
- RUTX50
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Nominal Supply Voltage | 50 V dc | |
| Connection Type | TCP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 95.2mm | |
| Width | 132mm | |
| Series | RUTX50 | |
| Standards/Approvals | CITC, NOM, RCM, EAC, IC (ISED), ANRT, CB, UKCA, FCC, UCRF, UL/CSA Safety, CE | |
| Weight | 533g | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Nominal Supply Voltage 50 V dc | ||
Connection Type TCP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 95.2mm | ||
Width 132mm | ||
Series RUTX50 | ||
Standards/Approvals CITC, NOM, RCM, EAC, IC (ISED), ANRT, CB, UKCA, FCC, UCRF, UL/CSA Safety, CE | ||
Weight 533g | ||
Height 44mm | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika RUTX12 RUTX12 TCP
- Teltonika RUTX09 RUTX09 TCP
- Teltonika RUTX08 RUTX08 TCP
- Teltonika RUTX11 RUTX11 TCP
- Teltonika RUTX50000100 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
