Teltonika OTD500100000 HTTP, IPv6, NTP, TCP, Telnet, UDP, 2 Port 5G

N

Subtotal (1 unit)*

$1,239.84

(exc. GST)

$1,363.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,239.84

*price indicative

RS Stock No.:
735-326
Mfr. Part No.:
OTD500100000
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Modem Type

5G

Model Number

OTD500100000

Transmission Speed

3.4Gbps

Nominal Supply Voltage

42.5 to 57 V DC

Mount Type

Pole Mount

Number of Ports

2

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

55°C

Height

49.3mm

Depth

235mm

Standards/Approvals

UKCA

Width

110mm

Weight

385g

Communication Protocol

HTTP, IPv6, NTP, TCP, Telnet, UDP

COO (Country of Origin):
LT
The Teltonika mobile router delivers robust connectivity with cutting-edge 5G capabilities. Designed for demanding applications, it ensures fast download speeds and seamless network transitions, elevating your communication experience.

Supports 5G Sub-6Ghz with high-speed mobile data access

Offers dual SIM capability for enhanced connectivity options

Equipped with Advanced firewall and security features for safe data transmission

Includes multiple Ethernet ports for versatile network configurations

Provides comprehensive mobile data management options with extensive monitoring tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy