Teltonika RUTM52100000 Modbus TCP, MQTT, SNMP, TCP, UDP, 5 Port 5G
- RS Stock No.:
- 735-309
- Mfr. Part No.:
- RUTM52100000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$2,955.26
(exc. GST)
$3,250.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,955.26 |
*price indicative
- RS Stock No.:
- 735-309
- Mfr. Part No.:
- RUTM52100000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | 5G | |
| Product Type | Router | |
| Model Number | RUTM52100000 | |
| Transmission Speed | 3.3Gbps | |
| Nominal Supply Voltage | 9 to 50 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Weight | 560g | |
| Standards/Approvals | WEEE | |
| Width | 132mm | |
| Depth | 95mm | |
| Height | 44.2mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP, TCP, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type 5G | ||
Product Type Router | ||
Model Number RUTM52100000 | ||
Transmission Speed 3.3Gbps | ||
Nominal Supply Voltage 9 to 50 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Weight 560g | ||
Standards/Approvals WEEE | ||
Width 132mm | ||
Depth 95mm | ||
Height 44.2mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP, TCP, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika router delivers robust 5G connectivity, perfect for both mobile and fixed network environments. It integrates dual-modem functionality, enhancing communication through seamless SIM management and high-speed data transfer capabilities.
Supports Advanced 5G technologies for superior data speeds up to 3.3Gbps
Features eSIM support with up to seven profiles for versatile SIM management
Includes multiple antenna support for optimal wireless performance
Offers a comprehensive array of network protocols for extensive compatibility
Related links
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTX50000100 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX12200300 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
