Teltonika 300Mbps RUT 3 WiFi, 4G LTE 2.4GHz, 5 GHz
- RS Stock No.:
- 428-088
- Distrelec Article No.:
- 303-89-277
- Mfr. Part No.:
- RUTX09
- Brand:
- Teltonika
Subtotal (1 unit)*
$576.80
(exc. GST)
$634.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.80 |
*price indicative
- RS Stock No.:
- 428-088
- Distrelec Article No.:
- 303-89-277
- Mfr. Part No.:
- RUTX09
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | WiFi, 4G LTE | |
| Network Speed | 300Mbps | |
| Wi-Fi Rating | Wi-Fi 4 | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Band | 2.4, 5GHz | |
| Number of LAN Ports | 3 | |
| Security Protocols | HTTPS | |
| Number of Antennas | 3 | |
| Width | 115mm | |
| Weight | 455g | |
| Depth | 95.1mm | |
| Height | 44.2mm | |
| Standards/Approvals | UCRF, NTC, EAC, RoHS, NOM, UL/CSA Safety, ICASA, CITC, IMDA, CE, UKCA, ANRT, E-Mark, RCM, CB, REACH | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity WiFi, 4G LTE | ||
Network Speed 300Mbps | ||
Wi-Fi Rating Wi-Fi 4 | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Band 2.4, 5GHz | ||
Number of LAN Ports 3 | ||
Security Protocols HTTPS | ||
Number of Antennas 3 | ||
Width 115mm | ||
Weight 455g | ||
Depth 95.1mm | ||
Height 44.2mm | ||
Standards/Approvals UCRF, NTC, EAC, RoHS, NOM, UL/CSA Safety, ICASA, CITC, IMDA, CE, UKCA, ANRT, E-Mark, RCM, CB, REACH | ||
- COO (Country of Origin):
- LT
RUTX09 LTE-A Cat 6 cellular IoT router
The UAB TELTONIKA NETWORKS Industrial Cellular Router is an LTE-A Cat 6 cellular IoT router with dual-SIM, Carrier Aggregation, and four Gigabit Ethernet interfaces. Designed as a primary or backup internet source, it can offer up to 300 Mbps cellular speeds with high data throughput.
IP30 Protection
GNSS for location services
RoHS and REACH compliant
CE and UKCA compliant
Related links
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- D-Link 1200Mbps LTE Cat7 Wi-Fi AC1200 Router 2 4G LTE 2.4GHz, 5 GHz
- Teltonika 600Mbps RUT 4 Bluetooth 5 GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- Etic 100Mbps LAN: 1x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 4G 5 GHz












