Eaton M22 Series White Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2263
- Mfr. Part No.:
- 216945 M22S-DRL-W
- Brand:
- Eaton
Subtotal (1 unit)*
$43.93
(exc. GST)
$48.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.93 |
*price indicative
- RS Stock No.:
- 272-2263
- Mfr. Part No.:
- 216945 M22S-DRL-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | IEC/EN 60947-5, VDE 0660, CSA-C22.2 No. 14-05, UL 508, DNV GL LR, CSA-C22.2 No. 94-91 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals IEC/EN 60947-5, VDE 0660, CSA-C22.2 No. 14-05, UL 508, DNV GL LR, CSA-C22.2 No. 94-91 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, White - 216945 M22S-DRL-W
This push button actuator provides a flush, illuminated control Interface for industrial panels, offering a maintained switching function and a blank white front for custom marking. It is designed for use where a low-profile actuator is required and is suitable for integration with standard switchgear and smartwire connections in demanding environments.
Features and Benefits:
• IP67/IP69K rating enables use in wet and washdown environments
• Maintained actuation delivers a stay-put switching function
• 1800 operations/h supports frequent operator use
• Plastic bezel and flat lens reduce snagging risk
• Operates from -25°C to 70°C for broad ambient ranges
• Maintained actuation delivers a stay-put switching function
• 1800 operations/h supports frequent operator use
• Plastic bezel and flat lens reduce snagging risk
• Operates from -25°C to 70°C for broad ambient ranges
Applications
• Suitable for control panels requiring waterproof components
• Ideal for machinery interfaces with smartwire connectivity
• Can be used on panels needing a low-profile illuminated control
• Suitable for installations requiring recognised safety approvals
• Ideal for machinery interfaces with smartwire connectivity
• Can be used on panels needing a low-profile illuminated control
• Suitable for installations requiring recognised safety approvals
What approvals support deployment in regulated installations?
The device carries approvals from IEC/EN 60947-5, VDE, CSA and UL.
How is illumination accommodated for panel wiring?
It is compatible with illumination and can connect via SWD-RMQ smartwire‑DT connections.
What mechanical endurance can installers expect?
Mechanical life is rated at 1,000,000 operations under AC operation.
How is ingress protection provided for front-panel sealing?
The front section meets IP67 and IP69K sealing for water and high‑pressure washdown.
What mounting cut-out is required for panel installation?
The component requires a 22.5 mm cut-out for correct fitting.
Related links
- Eaton White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series White Push Button Switch IP67 IP69K
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton M22 Series Green Push Button Switch IP67, IP69K
