Eaton White Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2270
- Mfr. Part No.:
- 216964 M22S-DRL-W-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$45.96
(exc. GST)
$50.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $45.96 |
*price indicative
- RS Stock No.:
- 272-2270
- Mfr. Part No.:
- 216964 M22S-DRL-W-X1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL 508, UL Category Control No.: NKCR, LR DNV GL, VDE 0660, IEC/EN 60947-5, CSA IEC/EN 60947, CSA File No.: 012528, UL File No.: E29184, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, CE, UL CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL 508, UL Category Control No.: NKCR, LR DNV GL, VDE 0660, IEC/EN 60947-5, CSA IEC/EN 60947, CSA File No.: 012528, UL File No.: E29184, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, CE, UL CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, White - 216964 M22S-DRL-W-X1
Features and Benefits:
• Latching pushbutton switch offers maintained actuation functionality
• Inscribed white round flush pushbutton for clear operator marking
• 1,800 operations/h mechanical duty supports frequent use
• Ambient operating range from -25 °C to 70 °C for varied climates
Applications
• Ideal for control panels needing UL 508 certified pushbutton components
• Used with smartwire‑DT systems for distributed signalling integration
• Can be used on machinery requiring IEC 60947‑5 compliant control devices
• Suitable for panels where a 29.7 mm pushbutton diameter is preferred
What material is used for the front bezel and lens?
How is the device protected against mechanical shock?
What is the expected mechanical lifespan under AC operation?
How does the device accommodate panel labelling requirements?
What connection option exists for digital communication integration?
Related links
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Switch IP67, IP69K
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP69K, IP67
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
