Eaton M22 Series Green Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2273
- Mfr. Part No.:
- 216970 M22S-DLH-G
- Brand:
- Eaton
Subtotal (1 unit)*
$34.13
(exc. GST)
$37.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $34.13 |
*price indicative
- RS Stock No.:
- 272-2273
- Mfr. Part No.:
- 216970 M22S-DLH-G
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL File No.:E29184, DNV, IEC/EN 60947-5, UL 508, UL Category Control No.:NKCR, GL, CSA-C22.2 No. 14-05, LR, CSA-C22.2 No. 94-91, CE, VDE 0660, CSA UL, IEC/EN 60947, CSA Class No.:3211-03, CSA File No.:012528 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL File No.:E29184, DNV, IEC/EN 60947-5, UL 508, UL Category Control No.:NKCR, GL, CSA-C22.2 No. 14-05, LR, CSA-C22.2 No. 94-91, CE, VDE 0660, CSA UL, IEC/EN 60947, CSA Class No.:3211-03, CSA File No.:012528 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, IP66, IP67, IP69K, Green - 216970 M22S-DLH-G
Features and Benefits:
• 5N actuation force for consistent tactile response
• 3600 operations/h rating for frequent switching cycles
• Mechanical lifespan of 5,000,000 operations for long service life
• Front-side protection to IP67/IP69K for panel sealing integrity
Applications
• Used with machinery requiring frequent operator intervention
• Ideal for marine and offshore control cabinets certified by GL DNV LR
• Can be used in safety-critical industrial control stations
• Used for illuminated signalling in operator interfaces
What mounting hole size is required for installation?
What material is the bezel and how does it affect installation?
What temperature range can it operate within?
Which approvals cover electrical and marine classifications?
How is illumination supported and can it Interface with smart wiring?
Related links
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Yellow Push Button Switch IP67 IP66
- Eaton M22 Series Blue Spring Return Push Button Switch IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series White Push Button Switch IP67 IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
