Eaton M22 Series Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2267
- Mfr. Part No.:
- 216960 M22S-DRL-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$45.96
(exc. GST)
$50.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.96 |
*price indicative
- RS Stock No.:
- 272-2267
- Mfr. Part No.:
- 216960 M22S-DRL-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CE UL, CSA-C22.2 No. 14-05, IEC/EN 60947-5, LR DNV GL, UL 508, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CE UL, CSA-C22.2 No. 14-05, IEC/EN 60947-5, LR DNV GL, UL 508, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Green - 216960 M22S-DRL-G-X1
This push-button actuator is an illuminated, maintained green push button designed for panel-mounted control and signalling in industrial environments. It provides a flush, round front element with an inscribed marking and a black bezel, intended for integration into switchgear assemblies where a durable, labelled operator Interface is required.
Features and Benefits:
• IP69K/IP67/IP66 ingress protection for wet and high-pressure washdown environments
• Maintained actuation provides latching operation for continuous control
• 5N actuating force ensures consistent operator feedback
• 1,000,000 mechanical operations lifespan for extended service life
• Compatible with SmartWire‑DT connections for simplified wiring
• Shock resistance 30 g to withstand mechanical disturbances
• Maintained actuation provides latching operation for continuous control
• 5N actuating force ensures consistent operator feedback
• 1,000,000 mechanical operations lifespan for extended service life
• Compatible with SmartWire‑DT connections for simplified wiring
• Shock resistance 30 g to withstand mechanical disturbances
Applications
• Suitable for machine control panels requiring waterproof push-buttons
• Ideal for industrial washdown stations needing IP69K protection
• Used with switchgear where labelled operator controls are essential
• Can be used for systems requiring maintained green push-button switch functionality
• Suitable for maritime and offshore panels with LR DNV‑GL certification needs
• Ideal for industrial washdown stations needing IP69K protection
• Used with switchgear where labelled operator controls are essential
• Can be used for systems requiring maintained green push-button switch functionality
• Suitable for maritime and offshore panels with LR DNV‑GL certification needs
What cut-out is required to mount this device?
The panel opening required is 22.5 mm to accept the actuator.
Which standards and approvals cover its use in industrial equipment?
It carries CE, UL, CSA, IEC/EN 60947-5, UL508 and VDE0660 approvals and is listed for LR DNV‑GL.
What environmental temperature range can it operate within?
It operates between −25 °C and 70 °C for ambient conditions.
How is illumination and labelling provided on the front element?
The front is inscribed for labelling and designed for illumination compatibility.
What installation orientation is permitted for mounting?
It may be mounted in any required position to suit panel design.
Related links
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series White Push Button Switch IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP69K, IP67
