Eaton M22 Series Red Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 272-2266
- Mfr. Part No.:
- 216958 M22S-DRL-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$45.96
(exc. GST)
$50.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.96 |
*price indicative
- RS Stock No.:
- 272-2266
- Mfr. Part No.:
- 216958 M22S-DRL-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | VDE 0660, UL NKCR, UL E29184, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA UL CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CSA 012528, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals VDE 0660, UL NKCR, UL E29184, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA UL CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CSA 012528, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, Red - 216958 M22S-DRL-R-X0
This push button actuator is an illuminated, flush-mounted control element designed for panel installation in industrial machinery and control systems. It provides a maintained (latching) actuation in a red plastic lens with an inscribed marking and is intended for environments where robust ingress protection and recognised approvals are required.
Features and Benefits:
• IP69K, IP67 and IP66 protection for high ingress environments
• Maintained actuation provides secure stay‑put switching
• Rated for 1800 operations/h to support frequent use
• Plastic bezel and lens reduce panel corrosion risk
• Compatible with SmartWire‑DT connections for integration
• Maintained actuation provides secure stay‑put switching
• Rated for 1800 operations/h to support frequent use
• Plastic bezel and lens reduce panel corrosion risk
• Compatible with SmartWire‑DT connections for integration
Applications
• Used for operator control stations in harsh washdown areas
• Suitable for control panels requiring high ingress protection
• Ideal for illuminated status indication in machinery controls
• Can be used in systems needing labelled, maintained commands
• Used with smart wiring networks for simplified connectivity
• Suitable for control panels requiring high ingress protection
• Ideal for illuminated status indication in machinery controls
• Can be used in systems needing labelled, maintained commands
• Used with smart wiring networks for simplified connectivity
What cut-out is required for mounting this device?
The panel opening must be 22.5mm to accept the actuator.
What panel face diameter will the front element occupy?
The front diameter measures 29.7mm for panel mounting.
Which approvals support use in certified installations?
It holds CE, UL, CSA, VDE, LR, DNV and GL approvals.
What operating temperature range is supported?
It operates between -25°C and 70°C ambient temperatures.
Can the stay‑put function be altered after installation?
The device allows the stay‑put and spring‑return behaviour to be changed on the unit.
Related links
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton M22 Series Yellow Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton Red Maintained Push Button Switch IP67, IP66
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP66 IP69K
