Eaton M22 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, Orange LED, IP66, IP67, IP69K
- RS Stock No.:
- 244-704
- Mfr. Part No.:
- 167432 M22S-DRL-A
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$155.40
(exc. GST)
$170.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $155.40 | $31.08 |
*price indicative
- RS Stock No.:
- 244-704
- Mfr. Part No.:
- 167432 M22S-DRL-A
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Orange | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Flush Mount | |
| LED Colour | Orange | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Maintained | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 30mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 94-91 IEC/EN 60947 IEC/EN 60947-5 UL Category Control No.:NKCR CSA File No.:012528 CSA CSA Class No.:3211-03 CSA-C22.2 No. 14-05 VDE 0660, GL, UL 508, UL, LR, UL File No.:E29184 DNV | |
| Length | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Orange | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Flush Mount | ||
LED Colour Orange | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Maintained | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 30mm | ||
Standards/Approvals CE, CSA-C22.2 No. 94-91 IEC/EN 60947 IEC/EN 60947-5 UL Category Control No.:NKCR CSA File No.:012528 CSA CSA Class No.:3211-03 CSA-C22.2 No. 14-05 VDE 0660, GL, UL 508, UL, LR, UL File No.:E29184 DNV | ||
Length 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Panel Cut-out Size, Orange Actuator - 167432 M22S-DRL-A
Features and Benefits:
• IP67 environmental sealing for panel-front protection
• Maintained operation offering sustained contact state
• Orange LED illumination improving operator visibility
• Operates between -25°C and 70°C supporting wide-range use
Applications
• Ideal for machinery requiring visible status indication
• Used with smartwire-DT systems for integrated wiring
• Can be used for outdoor enclosure control stations
• Suitable for marine and heavy-duty equipment interfaces
What materials form the visible bezel and lens?
How does the device cope with humidity and heat cycling?
What mechanical durability can be expected from the actuator?
Which certifications cover its regulatory compliance?
How is the device wired for smart communication?
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 230 V ac
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
