Eaton M22 Series Yellow Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2264
- Mfr. Part No.:
- 216951 M22S-DRL-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$40.17
(exc. GST)
$44.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.17 |
*price indicative
- RS Stock No.:
- 272-2264
- Mfr. Part No.:
- 216951 M22S-DRL-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, DNV LR GL, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, DNV LR GL, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, Yellow - 216951 M22S-DRL-Y
This push button actuator is an illuminated, maintained control element designed for industrial panels and machine interfaces, providing user-operated switching with a flush, flat yellow plastic actuator and black bezel. It is intended for use where a durable, panel-mounted operator is required and is suitable for environments that demand protection against dust and water ingress.
Features and Benefits:
• IP66 and IP67 protection for secure outdoor use
• IP69K front-side rating for high-pressure washdown resistance
• Latching actuation for sustained on/off control
• 1800 operations/h rating for frequent switching cycles
• Operates between -25°C and 70°C for wide temperature ranges
• IP69K front-side rating for high-pressure washdown resistance
• Latching actuation for sustained on/off control
• 1800 operations/h rating for frequent switching cycles
• Operates between -25°C and 70°C for wide temperature ranges
Applications
• Ideal for control panels exposed to harsh weather
• Used with illuminated signalling circuits on machinery
• Can be used for marine equipment requiring DNV GL approval
• Suitable for cabinets requiring NEMA 4X protection
• Used with illuminated signalling circuits on machinery
• Can be used for marine equipment requiring DNV GL approval
• Suitable for cabinets requiring NEMA 4X protection
What panel cut-out size is required for installation?
The device requires a 22.5 mm cut-out diameter for correct mounting.
How does the actuator mount and present on the operator face?
It fits flush to the panel with a front flat lens and a black bezel.
What materials are used for the visible components?
The front element and bezel are MADE from plastic materials.
Which approvals and standards support its use in industrial systems?
It carries approvals to IEC/EN 60947 and various certification marks including UL and CSA.
How is illumination accommodated and integrated?
The actuator is configured for illumination and is compatible with suitable illumination modules.
Related links
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series White Push Button Switch IP67, IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch IP67
