Eaton M22 Series Blue Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2265
- Mfr. Part No.:
- 216953 M22S-DRL-B
- Brand:
- Eaton
Subtotal (1 unit)*
$43.93
(exc. GST)
$48.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.93 |
*price indicative
- RS Stock No.:
- 272-2265
- Mfr. Part No.:
- 216953 M22S-DRL-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Flat | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CE IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA File No.: 012528, DNV, GL, VDE 0660, IEC/EN 60947, UL 508, LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Flat | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CE IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA File No.: 012528, DNV, GL, VDE 0660, IEC/EN 60947, UL 508, LR | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Blue - 216953 M22S-DRL-B
This push-button actuator is an illuminated, maintained flat pushbutton designed for panel mounting in industrial control systems, providing a user-actuated latching switch function for operator interfaces in harsh environments.
Features and Benefits:
• IP67/IP69K ingress protection for high-pressure washdown environments
• Latching switching function for persistent control states
• Plastic flat actuator reduces snagging on control panels
• 22.5 mm cut-out compatibility for standard M22 installations
• Mechanical life of 1,000,000 operations for long service life
• Latching switching function for persistent control states
• Plastic flat actuator reduces snagging on control panels
• 22.5 mm cut-out compatibility for standard M22 installations
• Mechanical life of 1,000,000 operations for long service life
Applications
• Suitable for food-processing washdown control panels
• Ideal for marine and offshore instrumentation panels
• Used with machinery control stations requiring maintained switch states
• Can be used for outdoor enclosures needing high ingress protection
• Ideal for marine and offshore instrumentation panels
• Used with machinery control stations requiring maintained switch states
• Can be used for outdoor enclosures needing high ingress protection
What environmental temperature range can it operate within?
It operates between -25°C and 70°C.
How frequently can the device be actuated safely?
It supports an operating frequency of 1800 operations/h.
What mounting style does it require for panel fitment?
It installs into a 22.5 mm cut-out and mounts flush to the panel front.
What material is the bezel and what is its colour?
The bezel is plastic and supplied in black.
Is the device suitable for SmartWire integration?
Yes, it can connect via SWD-RMQ for SmartWire-DT systems.
Related links
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP67, IP69K
- Eaton White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series White Push Button Switch IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP66 IP69K
