Eaton M22 Series White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP66, IP69K

Subtotal (1 unit)*

$34.13

(exc. GST)

$37.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.13

*price indicative

RS Stock No.:
272-2271
Mfr. Part No.:
216966 M22S-DLH-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP67, IP66, IP69K

Push Button Marking

Blank

Push Button Diameter

29.7mm

Standards/Approvals

CSA Std. C22.2 No. 94-91, CE IEC/EN 60947-5, CSA Class No.: 3211-03, IEC/EN 60947, UL 508, CSA-C22.2 No. 14-05, UL VDE 0660, CE, VDE, CSA-C22.2 No. 94-91, CSA DNV GL LR, UL Category Control No.: NKCR, UL File No.: E29184, CSA Std. C22.2 No. 14-05, IEC 60947-5, CSA File No.: 012528, EN 60947-5

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, IP67 IP66 IP69K - 216966 M22S-DLH-W


This push button actuator is an illuminated, momentary control element designed for panel mounting in industrial environments. It provides spring-return actuation in a white plastic, extended round format with a black front bezel, and is suited to applications requiring a high degree of ingress protection and recognised international approvals.

Features and Benefits:


• IP67/IP69K protection for use in harsh wet environments
• Momentary spring-return operation for immediate release control
• 3600 operations/h rating supports frequent actuation cycles
• Mechanical life expectancy of 5,000,000 operations for long service life
• Shock resistance to 30g for robust mechanical performance
• Compatible with SmartWire‑DT connection for integrated wiring

Applications


• Suitable for heavy‑duty waterproof control switch panels
• Used with machine control cabinets requiring panel mount push button M22 IP67
• Ideal for production lines needing Rapid momentary inputs
• Can be used for equipment with SmartWire‑DT communication
• Suitable for food‑processing enclosures requiring IP69K cleaning

What panel cut-out is required for installation?


The device fits into a 22.5 mm circular cut-out.

What environmental temperature range can it operate within?


It operates between -25°C and 70°C ambient temperature.

What materials comprise the front and bezel?


The actuator is plastic with a black plastic bezel.

How is the device protected against dust and water at the front?


The front face meets protection ratings of IP67 and IP69K.

Which standards and approvals cover its electrical use?


It holds approvals including IEC 60947-5, UL 508, CSA C22.2, VDE and additional listed certification files.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy