Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 229-9420
- Mfr. Part No.:
- 216749 M22-DRP-Y
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$268.22
(exc. GST)
$295.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $53.644 | $268.22 |
*price indicative
- RS Stock No.:
- 229-9420
- Mfr. Part No.:
- 216749 M22-DRP-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Maintained | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL Listed, UL 508, IEC/EN 60947, CSA certified, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Mushroom | ||
Push Button Actuation Maintained | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 36.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL Listed, UL 508, IEC/EN 60947, CSA certified, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
The Eaton mushroom actuator used for maintained function. It is available in yellow colour.
Titanium bezel
Operating temperature range is from -25°C to 70°C
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch IP67
