Eaton RMQ-Titan Series Red Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2204
- Mfr. Part No.:
- 216752 M22S-DRP-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$51.26
(exc. GST)
$56.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.26 |
*price indicative
- RS Stock No.:
- 272-2204
- Mfr. Part No.:
- 216752 M22S-DRP-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Maintained | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 et | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Maintained | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947 et | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Red - 216752 M22S-DRP-R-X0
This push-button actuator is a maintained red mushroom control designed for industrial panels where robust manual latching is required. It provides a tactile means to switch circuits in machinery and control systems and is suitable for installations requiring high ingress protection and standard electrical approvals.
Features and Benefits:
• IP67 and IP69K rating for ingress protection in harsh environments
• Maintained actuation for sustained latching operation
• Actuating force 5N for consistent operator feedback
• Mechanical lifespan 1,000,000 operations for long service life
• Operating temperature range -25°C to 70°C for wide environments
• Front bezel in black for clear Visual contrast and mounting
• Maintained actuation for sustained latching operation
• Actuating force 5N for consistent operator feedback
• Mechanical lifespan 1,000,000 operations for long service life
• Operating temperature range -25°C to 70°C for wide environments
• Front bezel in black for clear Visual contrast and mounting
Applications
• Suitable for control panels requiring dust and washdown resistance
• Ideal for emergency-stop heads in food and beverage plants
• Used for machine control stations with frequent operator use
• Can be used with SmartWire‑DT connections for networked panels
• Suitable for enclosure installations needing NEMA 4X, 13 protection
• Ideal for emergency-stop heads in food and beverage plants
• Used for machine control stations with frequent operator use
• Can be used with SmartWire‑DT connections for networked panels
• Suitable for enclosure installations needing NEMA 4X, 13 protection
What cut-out size is required for installation?
The device fits a 22.5 mm opening and requires a matching front diameter of 22.5 mm.
Which approvals support use in industrial switchgear?
It carries IEC/EN 60947 and VDE 0660 approvals alongside multiple national certifications.
How does the unit handle mechanical shock and vibration?
It meets IEC/EN 60068-2-27 specifications with 30 g sinusoidal shock tolerance.
What materials are used for the cap and bezel?
The cap is plastic in red and the bezel is plastic in black.
Can it be mounted in any orientation?
Yes, it supports mounting in any position as required.
Related links
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ-Titan Series Red Momentary Push Button Switch IP69K IP66
- Eaton RMQ-Titan Series White Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP69K
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
