Eaton M22 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

$40.29

(exc. GST)

$44.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.29

*price indicative

RS Stock No.:
847-5095
Mfr. Part No.:
216929 M22-DL-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC/EN 60529, IEC 60068-2-78, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC/EN 60947-5, CE, UL 508, IEC 60068-2-30, IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton M22 Series Push Button Head, 30x30x30mm, 5 N Actuating Force - 216929 M22-DL-Y


This illuminated pushbutton actuator from Eaton features a momentary type with a round design, measuring 30x30x30mm. It has a mechanical lifespan of 5,000,000 operations, making it suitable for critical applications in automation and electrical control systems. The yellow colour and plastic construction provide a clear visual indication when activated.

Features & Benefits


• 22.5 mm opening diameter ensures easy fitting

• Mechanical lifespan of 5 million operations for durability

• Spring-return function allows quick reset to idle state

• CE certified, meeting extensive safety and compliance standards

Applications


• Used in automation control panels

• Suitable for electrical machinery requiring momentary activation

• Applicable for industrial equipment with stringent protective needs

• Integrates seamlessly with existing wiring systems

Can it operate in high-temperature environments?


Yes, it functions effectively up to +70°C.

Will it protect against water ingress?


Yes, it has an IP67 rating for water resistance.

Is the button momentary or latching?


It is designed as a momentary push button switch.

Can it be used in harsh conditions?


Yes, it withstands mechanical shocks and extreme temperatures.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy