Eaton M22 Series Red Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$48.40

(exc. GST)

$53.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.40

*price indicative

RS Stock No.:
272-2214
Mfr. Part No.:
216792 M22S-DRLH-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Blank

Push Button Diameter

22.5mm

Standards/Approvals

CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA CSA-C22.2 No. 94-91, CSA File No.: 012528, DNV, GL, IEC/EN 60947-5, LR, UL 508, UL Category Control No.: NKCR, UL IEC/EN 60947, VDE 0660, UL File No.: E29184, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Red - 216792 M22S-DRLH-R


This push‑button actuator is an illuminated, maintained red round operator designed for industrial control panels where a secure stay‑put switching action is required. It is intended for use as a front‑mounted operator in machinery and electrical assemblies, providing a clear operator Interface with compatibility for external illumination and SmartWire‑DT connections. The device is suitable for environments requiring high ingress protection and recognised electrical approvals.

Features and Benefits:


• Maintained actuation delivers a stable latching switching function
• Rated to IP69K IP67 IP66 for protection in harsh wash‑down environments
• Mechanical life of 1,000,000 operations supports long duty cycles
• Operating temperature range −25°C to 70°C enables broad ambient use
• Actuating force 5N ensures consistent tactile operation
• Front bezel in black with plastic construction for panel integration

Applications


• Suitable for control panels in food‑processing lines
• Ideal for outdoor machine enclosures requiring wash‑down resistance
• Used with illuminated circuits for operator signalling
• Can be used for human-machine interfaces in manufacturing
• Suitable for systems requiring SmartWire‑DT connectivity

What approvals support use in regulated industrial installations?


It carries IEC/EN 60947‑5, UL 508, CSA listings, VDE and additional classification society approvals.

How does it handle mounting and panel cut-outs?


The actuator fits a 22.5 mm panel opening and is designed for front‑mount installation with a matching bezel.

What are the operational durability characteristics?


The device meets mechanical endurance of 1,000,000 operations and is tested to IEC shock standards.

Can the illumination be integrated with control wiring systems?


Yes, it is suitable for illumination and includes compatibility for SmartWire‑DT connections.

What environmental tests has it undergone for climatic performance?


It has been validated for damp heat cyclic and constant conditions in accordance with IEC 60068‑2‑30 and IEC 60068‑2‑78.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy