Eaton M22 Series Red Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$37.53

(exc. GST)

$41.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.53

*price indicative

RS Stock No.:
272-2276
Mfr. Part No.:
216976 M22S-DLH-R-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Inscribed

Push Button Diameter

29.7mm

Standards/Approvals

CSA-C22.2 No. 94-91 CSA Class No.:3211-03 UL Category Control No.:NKCR CSA CSA File No.:012528 UL File No.:E29184 IEC/EN 60947-5 UL CE UL 508 VDE 0660 CSA-C22.2 No. 14-05 IEC/EN 60947 LR GL DNV

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 29.7mm Diameter, Red - 216976 M22S-DLH-R-X0


This push-button actuator is an illuminated, extended red control element designed for panel mounting in industrial control installations where a momentary spring-return action is required. It provides a labelled, inscribed round lens and is suitable for use with smartwire‑DT connections in machinery control environments, offering a robust solution for operator input on equipment and control panels.

Features and Benefits:


• IP69K protection for high‑pressure washdown environments
• IP67 and IP66 dust and water resistance for harsh sites
• 5N actuation force for consistent tactile response
• 3600 operations/h rating for frequent cycling applications
• Mechanical life of 5,000,000 operations for long service intervals

Applications


• Suitable for control panels requiring waterproof operator interfaces
• Ideal for food and beverage washdown stations
• Used with smartwire‑DT enabled switchgear installations
• Can be used for machinery panels complying with IEC standards
• Suitable for outdoor cabinets requiring NEMA 4X protection

What mounting aperture is required for panel installation?


A 22.5 mm cut‑out diameter is required for panel mounting.

How does the device behave when released?


The actuator returns to its resting position via a momentary spring‑return mechanism.

What temperature range can it operate within?


It operates between −25°C and 70°C ambient temperatures.

Which approvals cover electrical and safety standards?


It holds certifications including CSA, UL, CE, IEC/EN 60947 and UL508.

What materials are used for the bezel and button?


The bezel and front components are plastic with an extended red round lens.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy