Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4554
- Distrelec Article No.:
- 136-30-942
- Mfr. Part No.:
- 216950 M22-DRL-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$47.98
(exc. GST)
$52.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.98 |
*price indicative
- RS Stock No.:
- 110-4554
- Distrelec Article No.:
- 136-30-942
- Mfr. Part No.:
- 216950 M22-DRL-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Cutout Diameter, Yellow - 216950 M22-DRL-Y
This push button is a part of the RMQ Titan M22 range by Eaton, designed for robust and reliable operation in industrial environments. The device features a round plastic design and a diameter of 29.7mm, along with a standard cutout of 22mm. Its yellow colour ensures visibility, while the maintained actuation offers dependable performance, making it suitable for various applications.
Features & Benefits
• IP67 rating ensures a waterproof push button for outdoor use
• Operates effectively in extreme temperatures of -25°C to +70°C
• Maintained functionality allows for easy switching control
• Robust round plastic design guarantees longevity and durability
• Lightweight at 0.012 kg for easy installation and handling
• Complies with multiple international standards for quality assurance
Applications
• Used in automation processes for machinery control
• Suitable for electrical panel in industrial settings
• Ideal for mechanical systems requiring a durable switch
• Commonly employed in harsh environments where reliability is critical
• Can be integrated into complex control systems with safety considerations
What are the operational limits for temperature range?
The push button is temperature rated for operation between -25°C and +70°C, making it suitable for a variety of environments, including those with extreme temperatures.
How does the IP67 rating affect the installation of this push button?
The IP67 rating denotes complete protection against dust and temporary immersion in water, allowing for installation in outdoor settings or areas subject to moisture and debris.
What materials are used in the construction to ensure durability?
The actuator features a round plastic structure and a titanium front ring, ensuring resistance to corrosion and mechanical impacts, meeting rigorous industry standards.
Can this push button facilitate smart wire connectivity?
Yes, it is compatible with SmartWire-DT connections, simplifying integration into advanced control networks.
How many operations can this push button handle in its lifespan?
The mechanical lifespan of this push button is rated for 1,000,000 operations when AC operated, ensuring reliability over extended use.
Note
Eaton formerly known as Moeller
- RS Stock No. 1104523
- Mfr. Part No. 216737 M22-DP-Y-X
Each
$32.77
- RS Stock No. 1104553
- Mfr. Part No. 216948 M22-DRL-G
Each
$44.67
- RS Stock No. 1104556
- Mfr. Part No. 216954 M22-DRL-X
Each
$40.67
- RS Stock No. 1104514
- Mfr. Part No. 216625 M22-DR-X
Each
$33.70
Related links
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K











