RS PRO Push Button Complete Unit, Panel Mount, 22 mm Cutout Red, 1 NC, IP65
- RS Stock No.:
- 145-0609
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $15.20
View bulk pricing optionsSubtotal (1 unit)*
$17.31
(exc. GST)
$19.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 189 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.31 | - |
| 5 + | $14.27 | $15.20 |
*price indicative
- RS Stock No.:
- 145-0609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NC | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 65°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, cULus | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 1 NC | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 65°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, cULus | ||
Body Material Plastic | ||
- COO (Country of Origin):
- IN
RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A
Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.
These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.
Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.
Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.
Features and Benefits
Applications
RS Pro 22mm Pushbuttons
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22 mm Cutout Red IP65
- Schneider Electric XB4 Series Illuminated Push Button Switch 22 mm Cutout Red IP65
- Schneider Electric Harmony XB4 Series Push Button Switch 23 mm Cutout Red IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Red IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Red 1 NO/1 NC, IP65
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
- RS PRO Push Button Switch 22 mm Cutout Red IP65
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button 22 mm Cutout Red IP65
