Eaton Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-6558
- Mfr. Part No.:
- 216796 M22-DRLH-G
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$77.69
(exc. GST)
$85.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $77.69 |
| 5 - 9 | $75.36 |
| 10 + | $67.85 |
*price indicative
- RS Stock No.:
- 276-6558
- Mfr. Part No.:
- 216796 M22-DRLH-G
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL 508, UL Category Control No.:NKCR, VDE 0660, UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL 508, UL Category Control No.:NKCR, VDE 0660, UL File No.:E29184, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, IP66, IP67, IP69K - 216796 M22-DRLH-G
Features and Benefits:
• 22.5mm cut-out enables standard panel installation
• Maintained actuation provides latching control operation
• 5N actuation force ensures consistent user feedback
• Titanium-coloured bezel with plastic body resists corrosion
• 1800 operations/h rated for frequent cycling
Applications
• Used with motor control and machine Interface stations
• Ideal for food processing where wash-down is required
• Can be used for industrial automation operator stations
• Used for panels requiring illuminated signalling
What material forms the front bezel and lens?
How is it mounted into panelwork?
What duty cycle or operating frequency is supported?
How does it cope with temperature extremes during operation?
Are there provisions for smart connectivity integration?
Related links
- Eaton Green Maintained Push Button Switch IP67, IP69K
- Eaton Green Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP66 IP69K
- Eaton Eaton Moeller M22 Series Green Push Button Switch IP69K IP67 IEC
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M30 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP67
