Eaton M22 Series Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2212
- Mfr. Part No.:
- 216767 M22S-DRP-G-X
- Brand:
- Eaton
Subtotal (1 unit)*
$43.93
(exc. GST)
$48.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $43.93 |
*price indicative
- RS Stock No.:
- 272-2212
- Mfr. Part No.:
- 216767 M22S-DRP-G-X
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Maintained | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CE UL File No.:E29184 VDE 0660 UL CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 UL Category Control No.:NKCR CSA Class No.:3211-03 CSA UL 508 IEC/EN 60947 IEC/EN 60947-5 CSA File No.:012528 LR GL DNV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Maintained | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CE UL File No.:E29184 VDE 0660 UL CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 UL Category Control No.:NKCR CSA Class No.:3211-03 CSA UL 508 IEC/EN 60947 IEC/EN 60947-5 CSA File No.:012528 LR GL DNV | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Green - 216767 M22S-DRP-G-X
Features and Benefits:
• Maintained actuation giving a secure latching function
• 5N actuating force for predictable operator feel
• 1,000,000 mechanical operations for extended service life
• Front-side protection to IP67/IP69K for washdown compatibility
Applications
• Ideal for control panels requiring waterproof push-button solutions
• Used with machinery control systems that demand latching operator input
• Can be used in food-processing areas needing high-pressure washdowns
• Suitable for retrofit of 22.5 mm panel cut-outs in industrial cabinets
What approvals support electrical and safety acceptance?
How does the device perform in high-temperature environments?
What mechanical robustness can be expected?
How is the device integrated into smart wiring systems?
What mounting and front-element details are specified?
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP69K, IP67
- Eaton RMQ-Titan Series Green Push Button Switch IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton M22 Series Green Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
