Eaton RMQ-Titan Series Blue Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2216
- Mfr. Part No.:
- 216803 M22S-DRLH-B
- Brand:
- Eaton
Subtotal (1 unit)*
$48.40
(exc. GST)
$53.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $48.40 |
*price indicative
- RS Stock No.:
- 272-2216
- Mfr. Part No.:
- 216803 M22S-DRLH-B
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | RMQ-Titan | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series RMQ-Titan | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL File No.:E29184, UL Category Control No.:NKCR, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, Blue - 216803 M22S-DRLH-B
Features and Benefits:
• Maintained switching function provides secure latching operation
• Actuating force 5N enables consistent manual operation
• Mechanical lifespan 1,000,000 operations supports high duty cycles
• Ambient range −25°C to 70°C permits use in varied climates
• Front bezel in black with blue plastic actuator for clear signalling
Applications
• Used with machine control stations requiring illuminated feedback
• Ideal for outdoor or wash‑down environments needing IP69K protection
• Can be used for operator panels requiring 22.5 mm cut‑out mounting
• Suitable for installations needing a maintained push‑button switch
What size cut‑out is required for panel mounting?
How does it Interface with smart wiring systems?
What materials are used for the bezel and actuator?
What mechanical shock resistance does it offer?
Are there any operating frequency limits for repetitive actions?
Related links
- Eaton RMQ-Titan Series Yellow Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series Red Momentary Push Button Switch IP69K IP66
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66 IP69K
