Eaton M22 Series Red Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2196
- Mfr. Part No.:
- 216721 M22S-DP-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.53 |
*price indicative
- RS Stock No.:
- 272-2196
- Mfr. Part No.:
- 216721 M22S-DP-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | UL 508 IEC/EN 60947-5 CSA UL NKCR UL VDE 0660 CSA-C22.2 No. 14-05 CSA 012528 CE CSA-C22.2 No. 94-91 UL E29184 CSA Class No.:3211-03 IEC/EN 60947 GL DNV LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals UL 508 IEC/EN 60947-5 CSA UL NKCR UL VDE 0660 CSA-C22.2 No. 14-05 CSA 012528 CE CSA-C22.2 No. 94-91 UL E29184 CSA Class No.:3211-03 IEC/EN 60947 GL DNV LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36.5mm Diameter, Red - 216721 M22S-DP-R-X0
This push-button actuator is a red, flat-headed mushroom actuator designed for panel-mounted control applications where momentary spring-return operation is required. It provides a robust operator Interface with high ingress protection for use in demanding environments and meets multiple international approvals for electrical control components.
Features and Benefits:
• IP67 and IP69K sealing for washdown and dust-tight protection
• Momentary spring-return action for immediate contact release
• 36.5mm cap diameter for clear manual actuation
• 5N actuation force for consistent operator feedback
• Mechanical lifespan rated to 5,000,000 operations for durability
• Inscribed cap for clear labelling and operator guidance
• Momentary spring-return action for immediate contact release
• 36.5mm cap diameter for clear manual actuation
• 5N actuation force for consistent operator feedback
• Mechanical lifespan rated to 5,000,000 operations for durability
• Inscribed cap for clear labelling and operator guidance
Applications
• Suitable for industrial control panels with high hygiene requirements
• Ideal for machinery emergency and control-station interfaces
• Used with smartwire-DT connections for modular architectures
• Can be used in marine and classification society-certified equipment
• Used for frequent operator-access requiring long lifecycle
• Ideal for machinery emergency and control-station interfaces
• Used with smartwire-DT connections for modular architectures
• Can be used in marine and classification society-certified equipment
• Used for frequent operator-access requiring long lifecycle
What cut-out is required for panel installation?
The device requires a 22.5mm panel cut-out for mounting.
What environmental temperature range can it withstand in use?
It operates between -25°C and 70°C under specified ambient conditions.
Which materials are used for the bezel and cap?
The bezel and cap are manufactured from plastic materials suitable for the stated climatic tests.
How is impact and shock resistance specified?
It meets mechanical shock requirements including 30g sinusoidal shock per IEC/EN 60068-2-27.
Which regulatory approvals accompany this actuator?
It is certified to IEC/EN 60947-5 and holds CE, CSA, UL and VDE-related approvals.
Related links
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series Black Push Button Switch IP69K IEC, EN
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
