Eaton M22 Series Yellow Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP69K, IEC, EN

Subtotal (1 unit)*

$29.87

(exc. GST)

$32.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.87

*price indicative

RS Stock No.:
272-2200
Mfr. Part No.:
216739 M22S-DP-Y-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Yellow

Push Button Shape

Mushroom Shaped

Push Button Actuation

Momentary Spring Return

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Without Button Plate

Push Button Diameter

36.5mm

Standards/Approvals

CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV LR GL, IEC/EN 60947, IEC/EN 60947-5, UL 508, UL Category Control No.:NKCR, UL CE CSA, UL File No.:E29184, VDE 0660

Hazardous Area Certification

IEC, EN

COO (Country of Origin):
DE

Eaton Push Button Actuator, 36.5mm Diameter, 22.5mm Cutout Diameter - 216739 M22S-DP-Y-X


This push-button actuator is a mushroom-headed, momentary spring-return device designed for panel mounting in industrial control systems. It provides a tactile, single-action control input with a yellow plastic cap and black bezel, suitable for wet and washdown environments where ingress protection and recognised approvals are required.

Features and Benefits:


• IP67 and IP69K protection for high-pressure washdown environments
• Certified to IEC/EN 60947-5 for industrial control compatibility
• 3600 operations/h rating for frequent actuation cycles
• 5N actuation force for predictable user interaction
• Mechanical lifespan of 5,000,000 operations for long service life

Applications


• Used with machinery control panels requiring washdown rating
• Suitable for maritime control equipment with DNV LR GL certification
• Ideal for safety reset or stop interfaces in industrial cabinets
• Can be used for food-processing stations needing IP69K protection
• Used for modular panels that accept 22.5 mm cut-outs

What cut-out size is required for installation?


The mounting requires a 22.5 mm opening and a front bezel fitting.

What temperatures can it tolerate in service?


It operates between -25°C and +70°C and can be stored between -40°C and +80°C.

Which approvals confirm suitability for North American installations?


It carries UL 508 listings and multiple CSA references for North American use.

How does the device cope with mechanical shock?


It is rated to withstand 30g sinusoidal mechanical shocks per IEC/EN 60068-2-27.

Are there connection options for networked control systems?


It supports SmartWire-DT connectivity via compatible connection modules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy