Eaton M22 Series White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2262
- Mfr. Part No.:
- 216941 M22S-DL-W-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$32.76
(exc. GST)
$36.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.76 |
*price indicative
- RS Stock No.:
- 272-2262
- Mfr. Part No.:
- 216941 M22S-DL-W-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE UL E29184, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA VDE 0660, IEC/EN 60947, IEC/EN 60947-5, LR GL DNV, UL NKCR, UL UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE UL E29184, CSA 012528, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA VDE 0660, IEC/EN 60947, IEC/EN 60947-5, LR GL DNV, UL NKCR, UL UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, White - 216941 M22S-DL-W-X0
This push-button actuator is an illuminated M22 pushbutton designed for panel mounting in industrial control systems, providing a momentary, spring-return actuation with an inscribed white flat actuator and black bezel for clear operator feedback and integration with smartwire‑DT networks.
Features and Benefits:
• IP66/IP67/IP69K rating delivers heavy‑duty waterproof protection
• 22.5mm cutout supports standard panel mounting installations
• 5N actuating force ensures consistent tactile operation
• 3600 operations/h operating frequency suits frequent switching
• Mechanical lifespan of 5,000,000 operations supports long service
• 22.5mm cutout supports standard panel mounting installations
• 5N actuating force ensures consistent tactile operation
• 3600 operations/h operating frequency suits frequent switching
• Mechanical lifespan of 5,000,000 operations supports long service
Applications
• Suitable for control panels requiring IP69K ingress protection
• Ideal for machinery operator stations with frequent switching
• Used with smartwire‑DT enabled control networks
• Can be used in marine or offshore systems with DNV GL approval
• Suitable for wash‑down environments in food processing plants
• Ideal for machinery operator stations with frequent switching
• Used with smartwire‑DT enabled control networks
• Can be used in marine or offshore systems with DNV GL approval
• Suitable for wash‑down environments in food processing plants
What materials are used for the front element and bezel?
The front element is plastic with a round lens and the bezel is plastic finished in black.
What temperature range can it operate within?
It operates from -25°C to +70°C ambient temperatures.
How is the actuator illuminated and marked?
The white actuator is suitable for illumination and comes inscribed with a 0 marking.
What mechanical protection and shock ratings apply?
It meets mechanical shock tests to IEC/EN 60068‑2‑27 including 30g sinusoidal shock for 11 ms.
Related links
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
