Eaton M22 Series White Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2277
- Mfr. Part No.:
- 216979 M22-DLH-W-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.53 |
*price indicative
- RS Stock No.:
- 272-2277
- Mfr. Part No.:
- 216979 M22-DLH-W-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Labelled | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | UL, IEC/EN 60947-5, VDE 0660, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Labelled | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals UL, IEC/EN 60947-5, VDE 0660, CSA, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, IP66, IP67, IP69K, White - 216979 M22-DLH-W-X0
This push-button actuator is an illuminated, extended white control element designed for panel applications where a momentary spring-return actuation is required. It provides a labelled operator Interface with a high front element suitable for environments demanding ingress protection and compatibility with smartwire-DT connections.
Features and Benefits:
• IP66/IP67/IP69K protection for harsh-environment sealing
• Momentary spring-return actuation for short-time signalling
• 5N actuation force for consistent operator feel
• 3600 operations/h rated for frequent use
• Mechanical life of 5,000,000 operations for long service life
• Momentary spring-return actuation for short-time signalling
• 5N actuation force for consistent operator feel
• 3600 operations/h rated for frequent use
• Mechanical life of 5,000,000 operations for long service life
Applications
• Suitable for operator panels requiring labelled indicators
• Used for control stations with smartwire-DT integration
• Can be used in outdoor enclosures rated NEMA 4X
• Used with automation switchgear requiring IEC 60947-5 compliance
• Used for control stations with smartwire-DT integration
• Can be used in outdoor enclosures rated NEMA 4X
• Used with automation switchgear requiring IEC 60947-5 compliance
What cut-out size is required for panel mounting?
The actuator fits a 22.5 mm opening.
Which approvals cover electrical and safety standards?
Certification includes UL, CE, CSA and IEC/EN 60947-5 approvals.
What material and colour is the actuator element?
The front element is white plastic.
How is bezel appearance specified for control panels?
The bezel is titanium-coloured and MADE from plastic.
What temperature range can it operate within?
It operates between −25 °C and 70 °C.
Related links
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
- Eaton M22 Series White Momentary Push Button Head IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series White 22.5 mm Cutout, IP66
