Eaton M22 Series Red Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-2272
- Mfr. Part No.:
- 216968 M22S-DLH-R
- Brand:
- Eaton
Subtotal (1 unit)*
$34.13
(exc. GST)
$37.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $34.13 |
*price indicative
- RS Stock No.:
- 272-2272
- Mfr. Part No.:
- 216968 M22S-DLH-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, UL, UL 508, UL CSA File No.:012528, UL File No.:E29184, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, UL, UL 508, UL CSA File No.:012528, UL File No.:E29184, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 29.7mm Diameter, IP66, IP67, IP69K - 216968 M22S-DLH-R
Features and Benefits:
• 5N actuation force enables consistent operator feedback
• 3600 operations/h supports frequent cyclic use
• 5,000,000 mechanical operations for long service life
• Front-side IP67/IP69K protection for wet-clean applications
Applications
• Ideal for machine operator stations needing illuminated signalling
• Used with control panels requiring recognised safety approvals
• Can be used for food-processing machinery with frequent cleaning
• Suitable for marine and offshore panels demanding DNV GL approvals
What cut-out is required for panel installation?
What ambient temperatures can it tolerate during operation?
What materials compose the actuator and bezel?
What standards and approvals does it meet for industrial use?
How is the device connected into smart wiring systems?
Related links
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP67, IP69K
- Eaton M22 Series Blue Spring Return Push Button Switch IP67, IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
- Eaton M22 Series Green Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69K CSA
