Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc

Subtotal (1 unit)*

$36.37

(exc. GST)

$40.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.37

*price indicative

RS Stock No.:
847-5244
Mfr. Part No.:
216713 M22S-DP-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black

Switch Operation

Momentary, Spring Return

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

RMQ Titan M22

Mount Type

Panel

IP Rating

IP67, IP69K

Actuator Style

Mushroom

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Maximum Operating Temperature

70°C

Height

43mm

Length

37mm

Width

37mm

Standards/Approvals

13IEC/EN 60529, UL NEMA type 4X

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Black Push Button - 216713 M22S-DP-S


This push button is designed for industrial applications, featuring a robust black finish. The spring return mechanism enhances usability, while its IP67 and IP69K ratings ensure it withstands demanding environments. With a cut-out diameter of 22mm and a stylish round design, this device is suitable for panel mounting, making it ideal for a variety of settings in automation and control.

Features & Benefits


• Spring return design ensures reliable operation after each use

• IP67 and IP69K ratings protect against dust and water ingress

• Durable plastic construction for long-lasting performance

• Compact diameter of 29.7mm fits standard panels easily

• Momentary function offers instant action and response

• Easy connection with SmartWire-DT for streamlined integration

Applications


• Used as an emergency stop control in machinery

• Ideal for control panels in automation systems

• Suitable for harsh environments requiring reliable push actions

• Commonly integrated into electrical and mechanical equipment

What materials are used in the construction of this button?


The button is constructed from durable plastic, ensuring longevity and resistance against wear and tear, suitable for industrial use.

How does the spring return mechanism benefit operational efficiency?


The spring return mechanism allows the button to automatically revert to its default position, which enhances operational safety and efficiency by ensuring a clear indication when the button is not activated.

What environmental conditions can this push button withstand?


It is rated for operating temperatures ranging from -25 °C to +70 °C, making it suitable for use in diverse climatic conditions, and its IP67/IP69K rating protects against moisture and dust ingress.

Can this product be integrated with existing machinery?


Yes, the push button can be easily integrated into existing systems using the SmartWire-DT connections, making it versatile for various applications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy