Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button, Panel Mount, 22.5 Cutout Red, 1 NO/1 NC,

Subtotal (1 unit)*

$79.18

(exc. GST)

$87.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.18

*price indicative

RS Stock No.:
759-589
Mfr. Part No.:
XB4BW34B55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Illuminated Push Button

Illuminated

Yes

Cutout Diameter

22.5

Series

Harmony XB4

Push Button Actuation

Spring Return

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1 NO/1 NC

Push Button Style

Flush

Push Button Shape

Round

Terminal Type

Push-in Terminal

IP Rating

IP66, IP67, IP69, IP69K

Illumination Voltage

24V ac/dc

Push Button Diameter

22mm

Minimum Operating Temperature

-40°C

Push Button Material

Metal

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-5-5

Body Material

Chrome Plated Metal

COO (Country of Origin):
FR
The Schneider Electric illuminated push-button is a versatile control device is designed for seamless integration. This robust unit ensures reliable operation within various environments, delivering enhanced user interaction through its intuitive design and Advanced features.

Specially engineered with a chromium plated metal bezel for durability

Offers a universal LED light source for consistent illumination

Designed with a mounting diameter of 22.5 mm for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy