Eaton M22 Series Red Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K

Subtotal (1 unit)*

$47.93

(exc. GST)

$52.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.93

*price indicative

RS Stock No.:
272-2201
Mfr. Part No.:
216746 M22S-DRP-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Actuator

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Mushroom Shaped

Push Button Actuation

Switching Function Latching

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Blank

Push Button Diameter

36.5mm

Standards/Approvals

LR GL DNV, UL 508, VDE 0660, VDE CSA Std. C22.2 No. 94-91, IEC 60947-5, CSA-C22.2 No. 14-05, CSA CE CSA-C22.2 No. 94-91, CSA Std. C22.2 No. 14-05, EN 60947-5, IEC/EN 60947, IEC/EN 60947-5

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 36.5mm Diameter, IP67 - 216746 M22S-DRP-R


This push-button actuator is a red, mushroom-headed operator designed for panel mounting to provide a maintained latching switching function in industrial control equipment. It is intended for use where a robust manual control is required and is compatible with standard panel cut-outs and switchgear assemblies.

Features and Benefits:


• IP67 and IP69K sealing ensures protection in washdown conditions
• Maintained latching action provides positive stay-in-place switching
• Actuating force 5N enables predictable operator feel
• Mechanical lifespan 1,000,000 operations suits high-cycle environments
• Operates from -25°C to 70°C enabling wide ambient use

Applications


• Suitable for machinery control panels requiring Durable manual control
• Ideal for washdown-rated systems in food and beverage plants
• Used with control assemblies requiring a 22.5 mm cut-out
• Can be used for industrial stop functions where visibility matters
• Suitable for panels needing a flat, red mushroom operator

What material is the actuator cap MADE from?


The cap is manufactured from plastic and supplied in red.

Which front bezel appearance does it use?


It uses a black front ring with a flat, round lens element.

How does it connect to SmartWire systems?


It is compatible with SmartWire-DT via SWD-RMQ connections.

What mechanical shock rating does it meet?


The device withstands 30 g sinusoidal mechanical shock in compliance with IEC/EN 60068-2-27.

What environmental tests cover humidity performance?


It has been subjected to constant and cyclic damp-heat tests to IEC 60068-2-78 and IEC 60068-2-30.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy