Eaton Black Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP69K, IP67
- RS Stock No.:
- 276-6546
- Distrelec Article No.:
- 136-30-998
- Mfr. Part No.:
- 216724 M22-DP-S-X0
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$67.47
(exc. GST)
$74.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $67.47 |
| 5 - 9 | $65.44 |
| 10 + | $58.89 |
*price indicative
- RS Stock No.:
- 276-6546
- Distrelec Article No.:
- 136-30-998
- Mfr. Part No.:
- 216724 M22-DP-S-X0
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Push Button Marking | O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA Class No.:3211-03, CSA File No.:012528, DNV, CSA-C22.2 No. 94-91, GL, IEC/EN 60947, IEC/EN 60947-5, CSA-C22.2 No. 14-05, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67 | ||
Push Button Marking O | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA Class No.:3211-03, CSA File No.:012528, DNV, CSA-C22.2 No. 94-91, GL, IEC/EN 60947, IEC/EN 60947-5, CSA-C22.2 No. 14-05, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 22.5mm Cutout Diameter, Black - 216724 M22-DP-S-X0
Features and Benefits:
• 22mm round momentary push-button delivers quick tactile response
• Spring-return momentary actuator switch gives automatic reset after actuation
• Flat black plastic push-button with O marking provides clear operator indication
• IEC/EN 60947 push-button actuator meets recognised switching device standards
• UL, CSA and VDE certified push-button confirms broad electrical approvals
Applications
• Ideal for panel cut-out 22.5 mm push-button control in machinery panels
• Used for emergency-stop style interfaces with clear Visual marking
• Can be used with SmartWire-DT networks via compatible connections
• Used with control enclosures requiring NEMA 4X and 13 protection ratings
What panel cut-out size is required for mounting?
What operating temperatures can it tolerate?
How often can it be actuated in continuous operation?
What materials form the visible components?
How is compatibility with panel wiring and switching handled?
Related links
- Eaton Black Momentary Push Button Switch IP67
- Eaton M22 Series Black Push Button Switch IP69K IEC, EN
- Eaton Push Button Switch IP66 IP69K
- Eaton M22 Series Black Maintained Push Button Switch IP67
- Eaton Black Push Button Actuator
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M30 Series Black Momentary Push Button Switch IP66 IP69K
