Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-586
- Mfr. Part No.:
- 136021 E57LAL30A2SA
- Brand:
- Eaton
Subtotal (1 unit)*
$218.00
(exc. GST)
$239.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.00 |
*price indicative
- RS Stock No.:
- 247-586
- Mfr. Part No.:
- 136021 E57LAL30A2SA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 74mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 74mm | ||
Switching Current 500 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered to provide reliable performance in demanding environments. Its stainless steel construction and flush mounting design make it ideal for applications requiring durability and compact integration. This switch operates within a wide voltage range and features a normally open contact, catering to diverse automation needs. With its impressive IP67 rating, it guarantees protection against dust and water ingress, making it suitable for various industrial settings.
Red LED indicator for instant status feedback
Wide operating voltage range enhances compatibility with various systems
Designed for use in safety critical applications with minimal maintenance
Mechanical shock resistance rated at 30 g ensures operational stability
Energy efficient operation optimises performance without excessive power consumption
Wide operating voltage range enhances compatibility with various systems
Designed for use in safety critical applications with minimal maintenance
Mechanical shock resistance rated at 30 g ensures operational stability
Energy efficient operation optimises performance without excessive power consumption
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
