Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-588
- Mfr. Part No.:
- 136032 E57LBL12A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$197.45
(exc. GST)
$217.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.45 |
*price indicative
- RS Stock No.:
- 247-588
- Mfr. Part No.:
- 136032 E57LBL12A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 78mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 78mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precise sensing in a variety of applications. Designed with a robust stainless steel housing, this device offers reliability and durability in challenging environments. Whether used in industrial automation or safety applications, this proximity switch combines cutting edge technology with proven efficacy to enhance operational efficiency.
Stainless steel construction for enhanced durability
Non flush mounting enables straightforward installation
Supports a wide voltage range for versatile applications
Impressive switching distance ensures precise detection
Designed for harsh environments with an IP67 rating
LED indicator provides clear status signals
Compatible with a variety of electrical systems
Non flush mounting enables straightforward installation
Supports a wide voltage range for versatile applications
Impressive switching distance ensures precise detection
Designed for harsh environments with an IP67 rating
LED indicator provides clear status signals
Compatible with a variety of electrical systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
