Eaton Inductive Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

$170.34

(exc. GST)

$187.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.34

*price indicative

RS Stock No.:
247-787
Mfr. Part No.:
136128 E57SAL30A4EA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

250 V

IP Rating

IP67

Length

74mm

Mounting Type

Non-Flush

Switching Current

250 mA

Switching Frequency

20 Hz

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor engineered with a robust stainless steel body, this product guarantees durability even in the most demanding environments. It operates with a two wire connection, making installation straightforward and efficient, while its normally open contact configuration provides versatile functionality. The IP67 protection rating ensures it remains impervious to dust and moisture, allowing for reliable operation in various settings.

Designed for both indoor and outdoor use ensuring operational flexibility
Compact size allows for easy integration into existing systems
High shock resistance guarantees reliable performance under mechanical stress
LED indicator provides instant status feedback for enhanced user interaction
Non flush mounting style affords greater installation versatility
Explosion safety categories ensure compliance in hazardous environments
Dual output capabilities accommodate diverse control requirements
Extensive range of approvals and certifications for peace of mind

Related links