Eaton Inductive Threaded Barrel Proximity Sensor, M30, 2-Wire NC, 250 V
- RS Stock No.:
- 243-436
- Mfr. Part No.:
- 136055 E57LBL30A2E
- Brand:
- Eaton
Subtotal (1 unit)*
$220.13
(exc. GST)
$242.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.13 |
*price indicative
- RS Stock No.:
- 243-436
- Mfr. Part No.:
- 136055 E57LBL30A2E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 69mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eatons Moeller E57 Premium+ Series signifies innovation in automation technology. Designed for reliability and precision, this sensor is adept at detecting the presence of equipment or materials within its field of operation. With a robust construction featuring stainless steel, it promises to withstand harsh environments. Its non-flush design and effective operational range make it suitable for a variety of applications, ensuring you can always trust it to perform seamlessly in demanding settings. This sensor combines versatility with efficiency, aimed at enhancing your operational capabilities with heightened safety mechanisms. Ideal for those who require accurate control and conductivity in their processes, it exemplifies Eaton's commitment to quality and performance in industrial solutions.
Robust stainless steel construction for durability in challenging environments
Non-flush mounting design allows for easy installation in various applications
Operates effectively in a broad temperature range, from -25 °C to 70 °C
IP67 and NEMA rated, providing superior protection against dust and water
Equipped with a red LED indicator for clear status visibility
Low residual current enhances safety by minimizing electrical discharge
Designed for high shock resistance, supporting mechanical robustness
Flexible operational current specifications cater to diverse needs
Optimised for use in various automation scenarios, ensuring versatility
High switching frequency capability allows for efficient processing
Non-flush mounting design allows for easy installation in various applications
Operates effectively in a broad temperature range, from -25 °C to 70 °C
IP67 and NEMA rated, providing superior protection against dust and water
Equipped with a red LED indicator for clear status visibility
Low residual current enhances safety by minimizing electrical discharge
Designed for high shock resistance, supporting mechanical robustness
Flexible operational current specifications cater to diverse needs
Optimised for use in various automation scenarios, ensuring versatility
High switching frequency capability allows for efficient processing
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
