RS PRO 102 dB Surface Siren Internal 22.8 mm Electronic Sounder 47 mm 6 V dc Min 14V dc Max
- RS Stock No.:
- 767-5351
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$8.63
(exc. GST)
$9.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 1,244 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.63 | - |
| 25 - 99 | $8.23 | $10.00 |
| 100 - 299 | $7.83 | $80.00 |
| 300 - 1499 | $7.46 | $351.00 |
| 1500 + | $7.10 | $2,295.00 |
*price indicative
- RS Stock No.:
- 767-5351
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electronic Sounder | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 14V dc | |
| Sound Level | 102dB | |
| Drive Type | Internal | |
| Tone Type | Siren | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 47mm | |
| Height | 22.8mm | |
| Depth | 39mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 3.5kHz | |
| Supply Current | 70mA | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electronic Sounder | ||
Mount Type Surface | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 14V dc | ||
Sound Level 102dB | ||
Drive Type Internal | ||
Tone Type Siren | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 47mm | ||
Height 22.8mm | ||
Depth 39mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 3.5kHz | ||
Supply Current 70mA | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- TW
RS PRO 102 dB, SMD Siren Internal Electronic Sounder
Want to make sure everybody's aware when the alarm goes off? This surface-mounting siren from RS PRO sounds at 102 dB, which is louder than a motorbike.
The siren's internal drive means no additional circuitry is needed, making it easy for engineers to build in to their systems. It can be used at temperatures ranging from -10°C up to +60°C, making it suitable for use in a wide range of environments.
This surface mounting device (SMD) siren conforms to US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Sirens of this kind are commonly used in security and industrial alarms.
Features and Benefits
• Dimensions of 47 (length) x 39 (depth) x 22.8 mm (height)
• Internal drive type
• Maximum frequency of 3.5 kHz
• Maximum operating temperature of +60°C
• Maximum supply voltage of 14 V dc
• Minimum frequency of 2000 Hz
• Minimum operating temperature of -10°C
• Minimum supply voltage of 6 V DC
• Surface mounting type
• Sound level of 102 dB
• Supply current of 70 mA
• Siren tone type
Related links
- RS PRO 102 dB Surface Mount Siren Internal 22.8 mm Electronic Sounder 47 mm 6 V dc Min 14 V dc Max
- RS PRO 102 dB Wall Mount Siren Internal 22.8 mm Piezo Buzzer Miniature Speaker 47 mm 6 V dc Min 14 V dc Max
- RS PRO 91 dB Through Hole Continuous Internal 22.8 mm Piezo Buzzer Component 9 V dc Min 12V dc Max
- Sonitron 102 dB Panel Mount Sweep Signal External 19.6 mm Electronic Sounder 6 V dc Min 15V dc Max
- Eaton ROLP Series Electronic Sounder Surface DC 28V dc, 32-Tone 102 dB @ 1m
- RS PRO 102 dB Panel Mount Continuous Internal 22 mm Piezo Buzzer Component 59.5 mm 3 V dc Min 16V dc Max
- RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max
- Same Sky 120 dB Through Hole Siren Internal Magnetic Buzzer 47 mm 12 V dc Min 54 mm 49mm 15V dc Max
