Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2-Wire NO, 250 V
- RS Stock No.:
- 247-590
- Mfr. Part No.:
- 136094 E57SAL12A4
- Brand:
- Eaton
Subtotal (1 unit)*
$185.51
(exc. GST)
$204.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.51 |
*price indicative
- RS Stock No.:
- 247-590
- Mfr. Part No.:
- 136094 E57SAL12A4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 500 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 62mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 500 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton is The Eaton Moeller series E57 Premium+ proximity switch, designed to elevate your application performance with precision and reliability. Crafted from stainless steel, this robust proximity switch caters to a wide range of industrial needs with its exceptional operational specifications. Its innovative two-wire design features a normally open contact, making it versatile across various setups. With a rated control supply voltage of up to 250 V AC, it ensures seamless integration with existing electrical systems. Whether used in automation frameworks or safety applications, this switch excels in maintaining operational efficiency in demanding environments. Additionally, the IP67 rating guarantees comprehensive protection against dust and moisture, solidifying its reliability in challenging conditions.
Designed for flush mounting to enhance installation flexibility
Equipped with a red LED for easy status indication
Features excellent shock resistance to withstand harsh conditions
Offers a high level of precision with a rated switching distance
Utilises a cylindrical enclosure to ensure robust protection
Complies with several industry certifications for peace of mind
Provides a wide operational temperature range for diverse applications
Built with high-quality materials for prolonged durability
Delivers quick response times that enhance system performance
Equipped with a red LED for easy status indication
Features excellent shock resistance to withstand harsh conditions
Offers a high level of precision with a rated switching distance
Utilises a cylindrical enclosure to ensure robust protection
Complies with several industry certifications for peace of mind
Provides a wide operational temperature range for diverse applications
Built with high-quality materials for prolonged durability
Delivers quick response times that enhance system performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
