Eaton Inductive Barrel Proximity Sensor, M30 NC, 250 V
- RS Stock No.:
- 247-796
- Mfr. Part No.:
- 136173 E57SBL30A4E
- Brand:
- Eaton
Subtotal (1 unit)*
$173.12
(exc. GST)
$190.43
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $173.12 |
*price indicative
- RS Stock No.:
- 247-796
- Mfr. Part No.:
- 136173 E57SBL30A4E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 69mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch exemplifies cutting-edge technology with its inductive sensing capabilities, tailored specifically for diverse applications. Optimised for conditions demanding reliability and precision, the sensor is designed to detect metal objects with impressive accuracy. With a robust stainless-steel construction, it offers exceptional durability and resilience against harsh environments. Its compact design allows for easy integration into existing systems, while the advanced features ensure consistent performance across a wide operating temperature range. This proximity switch stands out not just for its functionality but also for its adherence to stringent safety standards, making it a trusted choice for professionals across various industries. Whether you're looking to enhance automation or require dependable object detection, this sensor is engineered to meet the highest demands of modern industrial applications.
Designed for a 40 - 250 V AC operating voltage
Capable of non-flush mounting for versatile installation options
Offers IP67 protection, ensuring resistance against dust and water ingress
Features a red LED indicator for easy status monitoring
Constructed with high-quality stainless steel for enhanced durability
Fulfils safety certifications including UL and CSA, ensuring compliance with industry regulations
Provides a solution for environments with ambient temperatures ranging from -25 °C to 70 °C
Supports both AC and DC voltage ratings for broad compatibility
Includes a 2 m connection cable for convenient setup
Delivers a superior shock resistance rating of 30 g, making it suitable for industrial applications
Capable of non-flush mounting for versatile installation options
Offers IP67 protection, ensuring resistance against dust and water ingress
Features a red LED indicator for easy status monitoring
Constructed with high-quality stainless steel for enhanced durability
Fulfils safety certifications including UL and CSA, ensuring compliance with industry regulations
Provides a solution for environments with ambient temperatures ranging from -25 °C to 70 °C
Supports both AC and DC voltage ratings for broad compatibility
Includes a 2 m connection cable for convenient setup
Delivers a superior shock resistance rating of 30 g, making it suitable for industrial applications
Related links
- Eaton Inductive Barrel Proximity Sensor 250 V
- Inductive Barrel Proximity Sensor 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
