Eaton Inductive Threaded Barrel Proximity Sensor, M30, 2-Wire NC, 250 V

Subtotal (1 unit)*

$173.12

(exc. GST)

$190.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.12

*price indicative

RS Stock No.:
244-805
Mfr. Part No.:
136172 E57SBL30A4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

Length

69mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Switching Frequency

20 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton proximity switch from the moeller series E57 combines advanced technology with rugged durability, making it ideal for various industrial applications. Engineered for efficiency, this sensor is capable of operating on both AC and DC voltage, with a remarkable versatility that accommodates a wide range of installations. Its stainless steel construction ensures resilience in challenging environments, while the compact design allows for flush mounting, saving space without compromising performance. With a sensing distance of up to 10 mm, this switch is designed to deliver precise and reliable detection. The inclusion of a red LED indicator provides clear visual feedback on operational status, making it user-friendly and safe. It's a perfect solution for those looking to optimise their control systems while maintaining high safety standards.

Robust stainless steel construction enhances durability in harsh environments
Designed for both AC and DC voltage for versatile applications
Flush mounting capability allows for seamless integration into existing systems
Status indication via a red LED simplifies troubleshooting
Compact dimensions improve installation flexibility in tight spaces
High switching frequency supports rapid cycling for efficient operation
IP67 rated for effective protection against dust and moisture

Related links