Eaton Inductive Barrel Proximity Sensor, M30 NO, 250 V

Subtotal (1 unit)*

$220.13

(exc. GST)

$242.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.13

*price indicative

RS Stock No.:
247-776
Mfr. Part No.:
136019 E57LAL30A2E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

Length

69mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

20 Hz

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton proximity switch is expertly designed to cater to a wide range of industrial applications, seamlessly integrating into automation systems. The inductive sensor from the E57 Premium+ Series offers precise detection capabilities with a non-flush mounting option, enhancing its versatility. Crafted from stainless steel, it provides robust durability while maintaining a compact form factor. The unit operates within an extensive voltage range, making it suitable for various operational settings. With an ambient operating temperature resilience from -25 °C to 70 °C, this proximity switch is engineered to perform reliably in challenging environments. Its built-in red LED indicator provides clear status signals, further streamlining monitoring and management.

Inductive sensor technology enables precise proximity detection
Stainless steel construction ensures durability in industrial settings
Non-flush mounting design facilitates flexible installation options
Red LED status indicator allows for easy monitoring of the switching state
Wide ambient temperature range ensures reliable operation under diverse conditions
Robust protection rating of IP67 guarantees resistance to dust and moisture
Low current consumption promotes energy efficiency and safety
Compatibility with a variety of automation systems enhances its usage flexibility
Simple integration with existing equipment simplifies installation and setup

Related links