Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 243-338
- Mfr. Part No.:
- 136056 E57LBL30A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$218.00
(exc. GST)
$239.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.00 |
*price indicative
- RS Stock No.:
- 243-338
- Mfr. Part No.:
- 136056 E57LBL30A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 74mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 74mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed for a multitude of industrial applications, delivering reliable detection and control with advanced sensing technology. Engineered from robust materials, including stainless steel, it withstands harsh environments and provides excellent durability over time. Its non flush mounting design and compact dimensions make it simple to integrate into various setups, while the clever plug in connection enhances ease of use.
Wide operating voltage range ensures compatibility with various systems
Integrated status LED provides immediate visual feedback on operational status
Complies with multiple safety standards for peace of mind in professional settings
Designed for high shock resistance to prevent damage in dynamic environments
Supports a broad ambient temperature range ideal for diverse applications
Integrated status LED provides immediate visual feedback on operational status
Complies with multiple safety standards for peace of mind in professional settings
Designed for high shock resistance to prevent damage in dynamic environments
Supports a broad ambient temperature range ideal for diverse applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
