Eaton Inductive Barrel Proximity Sensor, M30 NC, 250 V

Subtotal (1 unit)*

$220.13

(exc. GST)

$242.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.13

*price indicative

RS Stock No.:
247-778
Mfr. Part No.:
136054 E57LBL30A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

Length

69mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

20 Hz

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton moeller series E57 proximity switch is designed to optimise your automation processes with precision and reliability. This innovative product is equipped with advanced inductive sensing technology, allowing it to detect metallic targets at an impressive sensing distance. With a robust stainless steel construction, it offers exceptional durability, making it suitable for a variety of industrial applications. Its compact design, combined with a flush mounting method, enables seamless integration into your existing setups. Operating effectively in a wide temperature range and with an IP67 degree of protection, this switch stands up to the demands of both indoor and outdoor environments. Moreover, its dual-wire configuration simplifies installation without compromising on performance, ensuring a smooth operational flow within your systems.

Equipped with a red LED indicator for easy status monitoring
Designed to withstand challenging ambient conditions
Flush mounting capability for space-efficient installation
Low residual current improves energy efficiency
Wide voltage supply range enhances versatility across applications
Robust certifications ensure compliance with industry standards
Lightning-fast switching frequency supports dynamic operations
Durable materials resist wear and tear in demanding settings

Related links