Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-332
- Mfr. Part No.:
- 136020 E57LAL30A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$218.00
(exc. GST)
$239.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.00 |
*price indicative
- RS Stock No.:
- 243-332
- Mfr. Part No.:
- 136020 E57LAL30A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 74mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 74mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed to deliver exceptional precision and performance in a compact form factor. Ideal for a variety of industrial applications, it boasts a robust stainless steel construction that guarantees durability in challenging environments. With a wide operational voltage range and a reliable normally open contact configuration, this product is perfectly suited for effective automation tasks. The integrated red LED status indicator simplifies monitoring, allowing for quick diagnostics. Its IP67 rating ensures resistance against dust and water ingress, making it a reliable choice even in adverse conditions.
Compact design helps save installation space
Suitable for a variety of automation tasks in industrial environments
Temperature stable performance ensures reliability under varying conditions
Meets high safety standards for operational reliability
Suitable for a variety of automation tasks in industrial environments
Temperature stable performance ensures reliability under varying conditions
Meets high safety standards for operational reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
