Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- RS Stock No.:
- 280-703
- Mfr. Part No.:
- 2203147
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,737.48
(exc. GST)
$1,911.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,737.48 |
*price indicative
- RS Stock No.:
- 280-703
- Mfr. Part No.:
- 2203147
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 26mm | |
| Internal Length | 26mm | |
| Internal Height | 110mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, RoHS, IEC 60695-10-2:2014-02, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 26mm | ||
Internal Length 26mm | ||
Internal Height 110mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, RoHS, IEC 60695-10-2:2014-02, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing exemplifies versatility and practicality, tailored for modern electronics applications. Ideal for housing LCD displays and membrane keypads, it integrates flawlessly into various electronic devices. The ergonomic design, available in a light grey finish, balances form and function, enabling easy operation for users. Its modular construction facilitates swift assembly and modifications, ensuring that product development timelines are met without compromising on quality. The housing is built to withstand extreme environmental conditions, making it suitable for a wide range of operating environments.
Optimised for functionality with smart ventilation management
Suitable for a wide variety of electronic applications
Complies with stringent environmental and safety standards
Nano coated surface enhances resilience against environmental factors
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
