Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- RS Stock No.:
- 268-291
- Mfr. Part No.:
- 2203138
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-291
- Mfr. Part No.:
- 2203138
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 40mm | |
| Internal Length | 40mm | |
| Internal Height | 216mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60112 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 40mm | ||
Internal Length 40mm | ||
Internal Height 216mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60112 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing, designed for versatility and ease of use, stands out with its ergonomic shape and modular design, making it suitable for various applications. Crafted with a light grey ABS material, this product not only enhances aesthetics but also ensures durability and resistance to everyday wear. It features a thoughtfully designed recessed area on the front, accommodating LCD displays and membrane keypads seamlessly. With a maximum IP54 rating for protection against dust and water, it provides peace of mind in demanding environments. Optimal thermal management is ensured, with ambient temperature tolerances allowing operation in extreme conditions.
Achieves a protection rating of IP54 for reliable performance
Wide ambient temperature range enables use in diverse conditions
Constructed from durable ABS material for longevity
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 92 mm 40 mm
- Phoenix Contact HCS ABS PCB Enclosure 216 mm, 92 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm












