Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- RS Stock No.:
- 280-707
- Mfr. Part No.:
- 2203165
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-707
- Mfr. Part No.:
- 2203165
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 94mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 39mm | |
| Internal Height | 183mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-10-2:2014-02, REACH, RoHS, IEC 60695-2-11:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 94mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 39mm | ||
Internal Height 183mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-10-2:2014-02, REACH, RoHS, IEC 60695-2-11:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing is designed for versatility and durability, making it an ideal choice for a range of electronic applications. The HCS-C MAXI series features a light grey, ergonomic design that allows for easy integration of LCD displays and membrane keypads, ensuring that your devices not only function well but also look professional. Made from high-quality ABS material, this housing is able to withstand extreme conditions, with a temperature range that supports operation from -40 °C to 80 °C. The modular design facilitates rapid assembly and flexibility during installation, which is crucial for developers looking to streamline their production processes.
High environmental resilience ensures longevity in diverse conditions
Lightweight yet sturdy construction minimises overall product weight
Meets strict safety and compliance standards for peace of mind
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Enclosure 13 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
