Hammond MB Polystyrene PCB Mounting Enclosure 70 mm, 110 mm 188 mm
- RS Stock No.:
- 253-9730
- Mfr. Part No.:
- MB181170
- Brand:
- Hammond
Subtotal (1 unit)*
$57.42
(exc. GST)
$63.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.42 |
*price indicative
- RS Stock No.:
- 253-9730
- Mfr. Part No.:
- MB181170
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 110mm | |
| Internal Length | 188mm | |
| Internal Height | 70mm | |
| Body Material | Polystyrene | |
| Colour | Light Grey, Bottom: Dark Grey | |
| Series | MB | |
| IP Rating | IP20, IP40 | |
| Finish | Smooth | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 110mm | ||
Internal Length 188mm | ||
Internal Height 70mm | ||
Body Material Polystyrene | ||
Colour Light Grey, Bottom: Dark Grey | ||
Series MB | ||
IP Rating IP20, IP40 | ||
Finish Smooth | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammonds MB series of two tone fixed panel enclosures which is ideally suited for mounting printed circuit boards with the front and rear panels which are the integral part of the bottom unit. It is molded in polystyrene plastic material and it is perfect for applications with repetitive assembly and disassembly with the screws which are hidden in a recess in the base.
Suited for hand-held, desktop or wall mount applications
Size in L x W x H is 188 mm x 110 mm x 70 mm
Assembled with four M4 x 0.7 slotted machine screws
Includes four M3 X 0.276 self tapping screws
Related links
- Hammond MB Polystyrene PCB Mounting Enclosure
- Hammond MB Polystyrene PCB Mounting Enclosure 55 mm, 80 mm 150 mm
- Hammond MB Polystyrene PCB Mounting Enclosure 7.17 in
- Hammond MB Polystyrene Plastic PCB Mounting Enclosure
- Hammond MB Polystyrene Plastic PCB Mounting Enclosure 65 mm, 65 mm 120 mm
- Bopla Element/Universal Series Graphite Grey IP40 70 mm 110
- Bopla Element/Universal Series Light Grey IP40 70 mm 110
- Bopla Element/Universal Series Graphite Grey IP40 100 mm 110
